
12-bit, dual DAC offering a 160 MSPS sampling rate and 400 MS/s conversion rate. Features include a parallel, SPI, and serial interface, differential output, and 2x/4x/8x interpolation. Integral nonlinearity is 1.5 LSB, with a settling time of 11 ns and SNR of 70 dB. Operates from a 3.1V to 3.5V supply, with a maximum power dissipation of 410mW. Packaged in QFP with tin, matte contact plating.
Analog Devices AD9773BSVZRL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 400MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel, SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 410mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 160MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9773BSVZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
