The AD9640ABCPZRL7-125 is a 64-terminal quad flat no-lead (QFN) packaged industrial-grade analog-to-digital converter (ADC) with a 14-bit resolution and a 1.8V supply voltage. It operates over a temperature range of -40°C to 85°C and features a 2V analog input voltage range. The device is designed for high-speed data conversion and is suitable for industrial applications.
Analog Devices AD9640ABCPZRL7-125 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Eccn Code | 3A991.C.3 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9640ABCPZRL7-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.