Industrial-grade clock generator and synthesizer featuring 14 LVDS/HSTL outputs, compliant with JESD204B standards. Operates with a nominal 3.3V supply voltage, ranging from 3.135V to 3.465V, across an industrial temperature range of -40°C to 85°C. Housed in a 72-terminal, 10mm x 10mm S-XQCC-N72 quad package.
Analog Devices AD9528BCPZ-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9528BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.