
Analog Devices AD9287-100EBZ technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Input Capacitance | 7pF |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Operating Supply Current | 260mA |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Dissipation | 562mW |
| Resolution | 8b |
| Sampling Rate | 100MS/s |
| Signal to Noise Ratio (SNR) | 49.2dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9287-100EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
