
Dual 16-bit, 160 MSPS continuous-time sigma-delta Analog-to-Digital Converter (ADC) featuring differential inputs and a 1.8V operating supply. Offers 89dB Signal-to-Noise Ratio (SNR) and 1.5 LSB Integral Nonlinearity (INL). Interface options include Parallel, SPI, and Serial. Packaged in LFCSP EP with Tin, Matte contact plating, suitable for surface mounting. Operates across a -40°C to 85°C temperature range.
Analog Devices AD9262BCPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel, SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 500mV |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 600mW |
| Power Dissipation | 600mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 160MS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9262BCPZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
