
Dual 16-bit, 160 MS/s continuous time sigma-delta Analog-to-Digital Converter (ADC) featuring differential input and a parallel interface. Offers 89dB Signal-to-Noise Ratio (SNR) and 1.5 LSB Integral Nonlinearity (INL). Operates from a 1.7V to 1.9V supply, with a nominal supply current of 146mA. Packaged in an LFCSP EP with tin, matte contact plating, suitable for surface mounting.
Analog Devices AD9262BCPZ-10 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 500mV |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 688mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 146mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 600mW |
| Power Dissipation | 600mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 160MS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Supply Type | Analog, Digital |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9262BCPZ-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
