
Dual 12-bit Analog-to-Digital Converter (ADC) with a 40 MS/s conversion rate. Features differential inputs, a parallel interface, and a 3V operating supply voltage. Offers 70.4dB Signal-to-Noise Ratio (SNR) and ±1.4 LSB Integral Nonlinearity (INL). Packaged in LQFP with SMD/SMT termination, operating from -40°C to 85°C.
Analog Devices AD9238BSTZ-40 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 40MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.8LSB |
| Height | 1.4mm |
| Input Capacitance | 7pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 698mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 360mW |
| Power Dissipation | 397mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 40MHz |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Current | 110mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9238BSTZ-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
