
Dual-channel, 12-bit Analog-to-Digital Converter (ADC) with a 40 MSPS sampling rate. Features parallel interface, unipolar polarity, and a signal-to-noise ratio (SNR) of 70.4dB. Integral nonlinearity (INL) is 1.4 LSB, and differential nonlinearity (DNL) is 0.8 LSB. Operates from a 2.7V to 3.6V single supply voltage, with a typical power dissipation of 360mW. Packaged in a 64-lead LQFP for surface mounting.
Analog Devices AD9238BST-40 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.8LSB |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 397mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 360mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9238BST-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
