
Dual RRO operational amplifier featuring ultra-precision performance with a low input voltage noise density of 2.8nV/√Hz and a low input offset voltage of 50µV. This general-purpose amplifier offers a 10MHz gain bandwidth product and a 2.5V/µs slew rate, suitable for dual supply operation from ±5V to ±15V. It boasts high common mode rejection ratio (130dB) and power supply rejection ratio (120dB), with a voltage gain of 126dB. The component operates within a temperature range of -40°C to 125°C and is housed in a 4mm x 5mm x 1.5mm package with tin, matte contact plating.
Analog Devices AD8676ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 10MHz |
| Height | 1.5mm |
| Input Bias Current | 2.4nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 2.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.4mA |
| Output Current per Channel | 20mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 2.7mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 126dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8676ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
