
Single-channel, auto-zero operational amplifier featuring rail-to-rail output and a 1.5MHz bandwidth. Boasts a 127dB CMRR, 143dB PSRR, and 136dB voltage gain. Achieves a low 9µV input offset voltage and 1pA input bias current. Operates from a 2.5V to 16V supply range with 1.5mA quiescent current. Packaged in a SOT-23-5 with tin, matte contact plating, supplied on a 3000-piece tape and reel.
Analog Devices AD8638ARJZ-REEL7 technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 127dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 9uV |
| Input Voltage Noise Density | 60nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 37mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 143dB |
| Quiescent Current | 1.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 1.35MHz |
| Voltage Gain | 136dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8638ARJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
