
Dual operational amplifier featuring a 5MHz gain bandwidth product and 5V/µs slew rate. This surface mount IC offers a low input bias current of 0.25pA and an input offset voltage of 350µV. It operates with dual supply voltages ranging from 2.5V to 13V, or a single supply from 5V to 26V. The device provides a typical operating supply current of 710µA and an output current of 15mA per channel.
Analog Devices AD8626ARM-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 0.25pA |
| Input Offset Voltage (Vos) | 350uV |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 710uA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 107.23dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8626ARM-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
