
Precision CMOS quad operational amplifier featuring rail-to-rail output and a 20MHz bandwidth. This general-purpose amplifier offers a 24MHz gain bandwidth product, 12V/µs slew rate, and 500ns settling time. With a low input bias current of 0.2pA and 60µV input offset voltage, it provides excellent precision. Operating from a 2.7V to 5V supply, it delivers 150mA output current per channel and boasts high CMRR (100dB) and PSRR (90dB). The component is housed in a 4mm x 8.75mm x 1.5mm package with matte tin contact plating.
Analog Devices AD8618ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 24MHz |
| Height | 1.5mm |
| Input Bias Current | 0.2pA |
| Input Capacitance | 10pF |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 3V |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 500ns |
| Slew Rate | 12V/µs |
| Supply Current | 1.7mA |
| Supply Type | Single |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 123.52dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8618ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
