
Dual operational amplifier featuring a 400kHz bandwidth and 0.1V/µs slew rate. This CMOS device offers a 2.2mV maximum input offset voltage and 1pA input bias current, with a 95dB CMRR and 67dB PSRR. Designed for surface mounting in an MSOP-8 package, it operates from a 1.8V to 5V supply range and is lead-free and RoHS compliant.
Analog Devices AD8617ARMZ-R2 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 38uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8617ARMZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
