
Dual operational amplifier featuring a 400kHz gain bandwidth product and 0.1V/µs slew rate. This CMOS device offers a low input offset voltage of 12µV and a high common mode rejection ratio of 85dB. Designed for general-purpose applications, it operates from a minimum supply voltage of 1.8V up to a maximum of 5V, with a typical operating supply current of 40µA. The surface-mount MSOP package facilitates integration into compact designs.
Analog Devices AD8607ARM-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 12uV |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 113.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8607ARM-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
