
Quad operational amplifier featuring a 5MHz gain bandwidth product and 6V/µs slew rate. This general-purpose amplifier operates from a 4.5V to 16V supply range with a low 700µA operating supply current. It offers rail-to-rail output capability and a 26nV/√Hz input voltage noise density. The component is housed in a 4mm x 4mm VQFN package with tin, matte contact plating.
Analog Devices AD8567ACPZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 5MHz |
| Height | 0.95mm |
| Input Bias Current | 80nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 26nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 35mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 80dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8567ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
