
Dual rail-to-rail operational amplifier featuring a 5MHz gain bandwidth product and 6V/µs slew rate. This general-purpose op-amp operates from a 4.5V to 16V supply, with a typical operating supply current of 700µA. It offers 35mA output current per channel and boasts a 90dB PSRR and 54dB CMRR. The component is housed in a compact MSOP package.
Analog Devices AD8566ARMZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 5MHz |
| Height | 0.95mm |
| Input Bias Current | 600nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 26nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 35mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 80dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8566ARMZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
