
Dual micropower CMOS operational amplifier featuring a 7kHz bandwidth and 120dB voltage gain. This general-purpose op-amp offers a low operating supply current of 750nA, 1pA input bias current, and 500µV input offset voltage. It operates from a 1.8V to 5.5V single supply or ±0.9V to ±2.75V dual supply, with a 7kHz gain bandwidth product and 0.004V/µs slew rate. Packaged in an 8-pin SOT-23, this RoHS compliant component boasts a 105dB PSRR and 67dB CMRR.
Analog Devices AD8502ARJZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7kHz |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 67dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 7kHz |
| Height | 1.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 190nV/sqrt Hz |
| Length | 3mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750nA |
| Output Current per Channel | 5mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.004V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 7kHz |
| Voltage Gain | 120dB |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8502ARJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
