The EMK33G2J-17.74475M TR is a surface mount MEMS oscillator from Ecliptek. It operates over a temperature range of -40°C to 85°C and has a frequency stability of ±100ppm. The oscillator has a load capacitance of 15pF and a maximum symmetry of 55 degrees. It can be powered with a supply voltage between 2.97V and 3.63V. The device is packaged in a 4-pin SMD package with a seated plane height of 0.85mm and a pin pitch of 2.1mm.
Ecliptek EMK33G2J-17.74475M TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.92(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 17.74475MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek EMK33G2J-17.74475M TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.