The VJ1206Y391MBEAC5Z is a multilayer ceramic capacitor from Vishay with a capacitance of 390pF and a voltage rating of 500VDC. It has a tolerance of 20% and a dielectric of X7R. The capacitor is available in a 1206 package and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay VJ1206Y391MBEAC5Z technical specifications.
| Capacitance | 390pF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | ArcShield with Polymer Termination |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | HVArc Guard® |
| Height | 1.7(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay VJ1206Y391MBEAC5Z to view detailed technical specifications.
No datasheet is available for this part.