
Four-channel, 256-position linear digital potentiometer with 10kΩ resistance and 20% tolerance. Features a 5MHz -3dB bandwidth and SPI interface for versatile control. Operates from a 2.7V to 5.5V supply with a maximum supply current of 900µA. Packaged in a through-hole PDIP with tin-lead contact plating, suitable for operation between -40°C and 125°C.
Analog Devices AD8403AN10 technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Input Capacitance | 5pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8403AN10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.