
Dual operational amplifier featuring rail-to-rail output and high output current capability. Offers a 69MHz -3dB bandwidth and a 35MHz gain bandwidth product. Achieves 96dB common mode rejection ratio and 86dB power supply rejection ratio. Operates with dual supply voltages from 1.5V to 12.6V, or single supply from 3V to 25.2V. Delivers 310mA output current per channel with a 53V/µs slew rate.
Analog Devices AD8397ARZ technical specifications.
| -3db Bandwidth | 69MHz |
| Bandwidth | 69MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 96dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 35MHz |
| Height | 1.5mm |
| Input Bias Current | 200nA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 310mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 53V/µs |
| Supply Current | 9mA |
| Voltage Gain | 90dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8397ARZ to view detailed technical specifications.
No datasheet is available for this part.
