
Analog Devices AD834JN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| High Level Output Current | 4mA |
| Low Level Output Current | 4mA |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 4V |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Supply Current | 11mA |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD834JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
