
Analog Devices AD834AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| High Level Output Current | 4mA |
| Low Level Output Current | 4mA |
| Max Frequency | 500MHz |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Number of Bits | 4 |
| Operating Supply Voltage | 9V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD834AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
