
Surface mount quadrature modulator operating at 80MHz, featuring a 5.5V operating supply voltage and 65mA operating supply current. Delivers 2dBm output power with a P1dB of 2.5dBm, tested at 800MHz. Housed in a 16-pin TSSOP package with tin, matte contact plating. Packaged in tape and reel for high-volume applications.
Analog Devices AD8345AREZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Power Dissipation | 500mW |
| Max Supply Current | 78A |
| Mount | Surface Mount |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5.5V |
| Output Power (dBm) | 2dBm |
| P1dB | 2.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Test Frequency | 800MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8345AREZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
