
High-performance quadrature modulator IC designed for RF and wireless applications. Features an 80MHz bandwidth and operates across a wide temperature range from -40°C to 85°C. This 16-pin TSSOP packaged component offers precise signal modulation capabilities.
Analog Devices AD8345AREZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8345AREZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.