
Analog Devices AD8345ARE technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 78A |
| Mount | Surface Mount |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5.5V |
| Output Power (dBm) | 2dBm |
| P1dB | 2.5dBm |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 65mA |
| Test Frequency | 800MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8345ARE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
