
Analog Devices AD8341ACPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Length | 3.75mm |
| Max Power Dissipation | 825mW |
| Max Supply Current | 145A |
| Mount | Surface Mount |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 5V |
| P1dB | 8.5dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| Test Frequency | 1.9GHz |
| Thickness | 850um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8341ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
