
Special purpose logarithmic amplifier with a DC to 500 MHz -3dB bandwidth and a 900 MHz bandwidth. Features a 92 dB dynamic range and 85.8 dB voltage gain. Operates from a 2.7V to 5.5V supply with a nominal supply current of 8mA. Housed in a through-hole package with tin, matte contact plating.
Analog Devices AD8307ANZ technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 900MHz |
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Dynamic Range | 92dB |
| Height | 3.43mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1.1kR |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Nominal Supply Current | 8mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 6 |
| Operating Supply Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 400ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Termination | Through Hole |
| Voltage Gain | 85.8dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8307ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
