
Analog Devices AD8307AN technical specifications.
| Bandwidth | 500MHz |
| Package/Case | N |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1.1kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Nominal Supply Current | 8mA |
| Number of Channels | 1 |
| Number of Elements | 6 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD8307 |
| Supply Current | 8mA |
| Voltage Gain | 85.8dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8307AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
