
160 dB logarithmic amplifier featuring a photo-diode interface. This single-channel, single-amplifier IC operates with a bandwidth of 10MHz and a supply voltage range of 3V to 5.5V. It offers a 35MΩ input resistance, 400nA input bias current, and 20mV input offset voltage. Packaged in a 1mm high, 5mm long, 4.4mm wide TSSOP for surface mounting, it has a maximum power dissipation of 270mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD8304ARUZ technical specifications.
| Bandwidth | 10MHz |
| Package/Case | TSSOP |
| Height | 1mm |
| Input Bias Current | 400nA |
| Input Current | 1mA |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 35MR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 270mW |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8304ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
