
Analog Devices AD824AR-16 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2MHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD824AR-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
