
Quad operational amplifier featuring rail-to-rail output and FET input. Offers a 2MHz gain bandwidth product and 2MHz -3dB bandwidth. Operates from a single supply of 3V to 30V or dual supplies from ±1.5V to ±15V. Key specifications include 4pA input bias current, 500µV input offset voltage, and 16nV/√Hz input voltage noise density. This surface-mount component is housed in a 14-lead R-PDSO package.
Analog Devices AD824AR-14 technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 4pA |
| Input Capacitance | 3.3pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| JESD-30 Code | R-PDSO-G14 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Operating Supply Current | 560uA |
| Output Current per Channel | 12mA |
| Package Body Material | Plastic |
| Package Quantity | 56 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 240°C |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 625uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 120dB |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD824AR-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
