
Quad operational amplifier featuring rail-to-rail output and FET inputs. Achieves a 2MHz gain bandwidth product and 2MHz -3dB bandwidth with a 2V/µs slew rate. Offers a wide operating supply voltage range from 3V to 30V (single) or ±1.5V to ±15V (dual). Boasts a low input bias current of 4pA and a typical operating supply current of 560µA. Delivers 120dB voltage gain and 12mA output current per channel. Packaged in a 14-pin R package with tin/lead contact plating.
Analog Devices AD824AR-14-3V technical specifications.
| -3db Bandwidth | 2MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 4pA |
| Input Capacitance | 3.3pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 560uA |
| Output Current per Channel | 12mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 625uA |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD824AR-14-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
