
Dual operational amplifier featuring a 50MHz gain bandwidth product and 170V/µs slew rate. This MSOP-packaged IC offers a 72dB CMRR and 70dB PSRR, with a nominal supply current of 11mA. Operating from a 1.5V to 12V dual supply range, it provides a voltage gain of 98dB and a maximum input offset voltage of 1.6mV.
Analog Devices AD8092ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1.3uA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 11mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 170V/µs |
| Voltage Gain | 98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8092ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
