
Dual-channel audio amplifier IC featuring a 170MHz -3dB bandwidth and 225V/µs slew rate. This integrated circuit offers a 100MHz gain bandwidth product and operates with dual supply voltages from 1.5V to 6V, with a maximum dual supply of 6V. It boasts a 68dB common mode rejection ratio and 80dB power supply rejection ratio, with an output current of 50mA per channel. The component is housed in an 8-pin PDIP plastic package with tin-lead contact plating.
Analog Devices AD8042AN technical specifications.
| -3db Bandwidth | 170MHz |
| Bandwidth | 160MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 68dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 3.43mm |
| Input Bias Current | 1.2uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 32ns |
| Slew Rate | 225V/µs |
| Supply Current | 14mA |
| Voltage Gain | 100dB |
| Width | 7.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8042AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
