
High-performance single operational amplifier featuring a 160MHz bandwidth and 170V/µs slew rate. Offers rail-to-rail output capability and a 1.2µA input bias current. Operates from a wide supply voltage range of 1.5V to 12V, with a nominal operating voltage of 5V. Provides 80dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in a compact 5mm x 4mm x 1.5mm surface-mount case with tin-matte contact plating.
Analog Devices AD8041ARZ technical specifications.
| -3db Bandwidth | 170MHz |
| Bandwidth | 160MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 160MHz |
| Height | 1.5mm |
| Input Bias Current | 1.2uA |
| Input Capacitance | 1.8pF |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 6.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 170V/µs |
| Voltage Gain | 95dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8041ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
