
Quad operational amplifier featuring a 40MHz gain bandwidth product and 62V/µs slew rate. This rail-to-rail input/output amplifier offers a 74dB voltage gain and 90dB common mode rejection ratio. Operating from a minimum dual supply of 1.35V up to a maximum of 6V, or a single supply from 2.7V to 12V, it consumes a nominal 6mA supply current. The component is housed in a TSSOP package and operates across a temperature range of -40°C to 125°C.
Analog Devices AD8040ARUZ technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 700nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 6mA |
| Number of Amplifiers | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Settling Time | 80ns |
| Slew Rate | 62V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 74dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8040ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
