
Dual operational amplifier featuring 80 MHz bandwidth and 35 V/µs slew rate. This rail-to-rail I/O amplifier operates from a minimum supply voltage of 2.7V up to 12V, with a typical dual supply voltage of 5V. It offers a high voltage gain of 82dB and a common mode rejection ratio of 90dB. The amplifier has a low input bias current of 450nA and a settling time of 125ns.
Analog Devices AD8032BR technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Bias Current | 450nA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 15mA |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 900uA |
| RoHS Compliant | No |
| Settling Time | 125ns |
| Slew Rate | 35V/µs |
| Voltage Gain | 82dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8032BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
