This 0.47uF tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It is constructed with a standard ESR type and has a failure rate of B. The capacitor is available in a 3528-21 package, which is a surface mount type with an inward L termination style. Operating temperature range is from -55 to 125 degrees Celsius.
Kemet T492B474M035BK4251 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 10Ohm |
| Leakage Current | 0.1645uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T492B474M035BK4251 to view detailed technical specifications.
No datasheet is available for this part.