This modular jack features a right-angle body orientation and 64 contacts. It has a terminal pitch of 1.27mm and is terminated through soldering. The jack is designed for through-hole mounting and has no integrated magnetics.
Methode M134-888-12-27 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M134-888-12-27 to view detailed technical specifications.
No datasheet is available for this part.