
14-bit, 8-channel PulSAR Analog-to-Digital Converter (ADC) with a 250 kSPS sampling rate. Features 1 LSB differential and integral nonlinearity, and an 85.5dB signal-to-noise ratio. Operates from a 2.3V to 5.5V supply voltage, with a maximum power dissipation of 4.25mW. Supports SPI and 4-wire serial interfaces, with bipolar and unipolar polarity options. Packaged in a TFSOP for surface mounting.
Analog Devices AD7949SCPZ-EP-RL7 technical specifications.
| Package/Case | TFSOP |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 13.5mW |
| Power Dissipation | 15.5mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 85.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7949SCPZ-EP-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
