The AD7949SCPZ-EP-R2 is a 14-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It features a temperature grade of MILITARY and operates over a temperature range of -55°C to 125°C. The device has 20 terminals in a quad terminal position and is packaged in a 20-pin HVQCCN package. It is designed for use in high-reliability applications.
Analog Devices AD7949SCPZ-EP-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7949SCPZ-EP-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.