Dual 14-bit analog-to-digital converter (ADC) offering simultaneous sampling at 175 kSPS per channel. Features a parallel interface, bipolar input polarity, and single-ended input type with four analog inputs. Achieves 2 LSB integral nonlinearity and -1 LSB differential nonlinearity, with a signal-to-noise ratio of 78 dB. Operates from a 5V supply, with a maximum power dissipation of 52.5mW. Housed in a SOIC package, this component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Analog Devices AD7863BRZ-3 technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | -1LSB |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 5V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 70mW |
| Power Dissipation | 52.5mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 175KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7863BRZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
