
Four-channel, 14-bit successive approximation Analog-to-Digital Converter (ADC) featuring parallel interface and bipolar input polarity. Offers 4 single-ended analog inputs with a 175 kSPS sampling rate and 78 dB Signal-to-Noise Ratio (SNR). Achieves integral nonlinearity (INL) of 2.5 LSB and differential nonlinearity (DNL) of -1 LSB, with a full-scale error of 10 LSB. Operates from a 5V single supply voltage (4.75V to 5.25V) and is housed in a 28-lead SSOP package with tin/lead contact plating.
Analog Devices AD7863ARS-3 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 10LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 175000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7863ARS-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
