14-bit Analog-to-Digital Converter (ADC) with a 128 kS/s conversion rate. Features a single-ended input and parallel interface. Operates with a dual supply voltage range of 11.4V to 12.6V, with a maximum dual supply of 12V. Housed in a CDIP package with gold contact plating, suitable for through-hole mounting. Offers bipolar and unipolar polarity with an integral nonlinearity of 2 LSB.
Analog Devices AD779JDZ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Gold |
| Conversion Rate | 128KS/s |
| Dual Supply Voltage | 12V |
| Height | 4.2mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 37.85mm |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 560mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 128KS/s |
| Supply Type | Dual |
| Width | 15.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD779JDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
