
Automotive-grade Capacitance to Digital Converter with 24-bit resolution and a 90S/s sampling rate. Features an I2C/2-Wire interface and a single supply voltage range of 2.7V to 5.25V. Operates across a wide temperature range of -40°C to 125°C, with a nominal supply current of 750µA. Housed in a 16-pin TSSOP package with tin-matte contact plating.
Analog Devices AD7745ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 0.09KS/s |
| Height | 1.05mm |
| Input Capacitance | 21pF |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 750uA |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.25mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 90S/s |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7745ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.