
24-bit, 5-channel delta-sigma Analog-to-Digital Converter (ADC) with serial SPI interface. Features a 137dB Signal-to-Noise Ratio (SNR) and a sampling rate of 1000S/s. Operates from a 3V to 3.6V supply, with a typical power consumption of 5mW. Housed in a 28-lead SSOP package with Tin/Lead contact plating, suitable for bipolar and unipolar inputs.
Analog Devices AD7714ARS-3REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Input Capacitance | 7pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 5mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1000S/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7714ARS-3REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
