A 20-bit, single-channel delta-sigma Analog-to-Digital Converter (ADC) featuring a serial SPI interface. This component offers a 4000 S/s sampling rate with a differential nonlinearity of 0.5 LSB and a full-scale error of 32 LSB. It operates with a dual supply voltage range of 4.5V to 5.5V, consuming 25mW of power. The ADC is housed in a 20-pin PDIP package with tin-lead contact plating, designed for through-hole mounting.
Analog Devices AD7703AN technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 32LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Resolution | 20b |
| RoHS Compliant | No |
| Sampling Rate | 4000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7703AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.