16-bit successive approximation analog-to-digital converter (ADC) with a single analog input. Features a 250 kS/s sampling rate and 92 dB signal-to-noise ratio. Offers 3 LSB integral nonlinearity and 0.7 LSB differential nonlinearity. Operates from a 2.3V to 5.5V single supply voltage. Packaged in a 10-lead MSOP with tin/lead contact plating.
Analog Devices AD7685BRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.7LSB |
| Full Scale Error | 30LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 10mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7685BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.