
12-bit, 6-channel bipolar analog-to-digital converter (ADC) with simultaneous sampling capability. Features a 250 kSPS sampling rate, 73.5dB signal-to-noise ratio, and ±0.7 LSB differential nonlinearity. Operates with a dual supply voltage of 5V, a maximum input voltage of 3V, and a supply voltage range of 5V to 15V. Interface is SPI, and it is housed in an LQFP package with SMD/SMT termination. Maximum power dissipation is 143mW, with a supply current of 26mA.
Analog Devices AD7658BSTZ technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 0.7LSB |
| Dual Supply Voltage | 5V |
| Height | 1.4mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 143mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 143mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 73.5dB |
| Supply Current | 26mA |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7658BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
